
653104131822 | |
|---|---|
DigiKey Part Number | 732-2729-2-ND - Tape & Reel (TR) 732-2729-1-ND - Cut Tape (CT) 732-2729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 653104131822 |
Description | CONN HEADER SMD R/A 4POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 653104131822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.084" (2.13mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,37000 Kč | 44,37 Kč |
| 10 | 37,76500 Kč | 377,65 Kč |
| 50 | 34,41120 Kč | 1 720,56 Kč |
| 100 | 27,76640 Kč | 2 776,64 Kč |
| 500 | 25,53758 Kč | 12 768,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,98396 Kč | 34 475,94 Kč |
| Unit Price without VAT: | 44,37000 Kč |
|---|---|
| Unit Price with VAT: | 53,68770 Kč |







