
649949918030 | |
|---|---|
DigiKey Part Number | 732-4798-ND |
Manufacturer | |
Manufacturer Product Number | 649949918030 |
Description | WR-MPC4 4,20 MM PRE-CRIMPED CONT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 649949918030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 Kč | 34,94 Kč |
| 10 | 34,18500 Kč | 341,85 Kč |
| 100 | 31,56240 Kč | 3 156,24 Kč |
| 250 | 27,60328 Kč | 6 900,82 Kč |
| 500 | 25,61364 Kč | 12 806,82 Kč |
| Unit Price without VAT: | 34,94000 Kč |
|---|---|
| Unit Price with VAT: | 42,27740 Kč |












