
649849816030 | |
|---|---|
DigiKey Part Number | 732-4796-ND |
Manufacturer | |
Manufacturer Product Number | 649849816030 |
Description | WR-MPC4 4,20 MM PRE-CRIMPED CONT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 649849816030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 42,43700 Kč | 424,37 Kč |
| 100 | 39,16130 Kč | 3 916,13 Kč |
| 250 | 34,28972 Kč | 8 572,43 Kč |
| 500 | 31,83296 Kč | 15 916,48 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |











