
649800116015 | |
---|---|
DigiKey Part Number | 732-4795-ND |
Manufacturer | |
Manufacturer Product Number | 649800116015 |
Description | WR-MPC4 4,20 MM PRE-CRIMPED CONT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 649800116015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.90" (149.86mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,37000 Kč | 29,37 Kč |
10 | 28,76600 Kč | 287,66 Kč |
100 | 26,55830 Kč | 2 655,83 Kč |
250 | 23,26712 Kč | 5 816,78 Kč |
500 | 22,31392 Kč | 11 156,96 Kč |
Unit Price without VAT: | 29,37000 Kč |
---|---|
Unit Price with VAT: | 35,53770 Kč |