
649749722030 | |
|---|---|
DigiKey Part Number | 732-4794-ND |
Manufacturer | |
Manufacturer Product Number | 649749722030 |
Description | WR-MPC4 4,20 MM PRE-CRIMPED CONT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 649749722030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 30,00600 Kč | 300,06 Kč |
| 100 | 27,65440 Kč | 2 765,44 Kč |
| 250 | 24,23168 Kč | 6 057,92 Kč |
| 500 | 22,49390 Kč | 11 246,95 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |















