
649500116015 | |
|---|---|
DigiKey Part Number | 732-4789-ND |
Manufacturer | |
Manufacturer Product Number | 649500116015 |
Description | WR-MPC4 4,20 MM PRE-CRIMPED CONT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 649500116015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.90" (149.86mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 100 | 23,88960 Kč | 2 388,96 Kč |
| 250 | 22,54960 Kč | 5 637,40 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |















