
649049022030 | |
|---|---|
DigiKey Part Number | 732-4788-ND |
Manufacturer | |
Manufacturer Product Number | 649049022030 |
Description | WR-MPC4 4,20 MM PRE-CRIMPED CONT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 649049022030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,91000 Kč | 27,91 Kč |
| 10 | 27,43300 Kč | 274,33 Kč |
| 100 | 25,28970 Kč | 2 528,97 Kč |
| 250 | 22,14064 Kč | 5 535,16 Kč |
| 500 | 21,22078 Kč | 10 610,39 Kč |
| Unit Price without VAT: | 27,91000 Kč |
|---|---|
| Unit Price with VAT: | 33,77110 Kč |












