64900913722DEC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64900913722DEC

DigiKey Part Number
732-4893-ND
Manufacturer
Manufacturer Product Number
64900913722DEC
Description
CONN PIN 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
64900913722DEC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 184
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,53700 Kč15,37 Kč
501,40200 Kč70,10 Kč
1001,36830 Kč136,83 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč