Pin Contact Tin 16 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64900813722DEC

DigiKey Part Number
732-4892-ND
Manufacturer
Manufacturer Product Number
64900813722DEC
Description
CONN PIN 16AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
64900813722DEC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,84800 Kč18,48 Kč
501,67980 Kč83,99 Kč
1001,46990 Kč146,99 Kč
5001,36488 Kč682,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč