
649004221732 | |
|---|---|
DigiKey Part Number | 732-4762-ND |
Manufacturer | |
Manufacturer Product Number | 649004221732 |
Description | CONN HEADER VERT 4POS 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 649004221732 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 8A |
Mounting Type | Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039289048 | Molex | 3 120 | WM3833-ND | 68,87000 Kč | Similar |
| 0039299042 | Molex | 75 637 | WM7325-ND | 16,38000 Kč | Similar |
| 0039299044 | Molex | 1 458 | WM7336-ND | 53,33000 Kč | Similar |
| 0039299045 | Molex | 2 020 | WM14517-ND | 53,33000 Kč | Similar |
| 0039299047 | Molex | 2 825 | WM3876-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 50 | 11,54900 Kč | 577,45 Kč |
| 170 | 10,12106 Kč | 1 720,58 Kč |
| 340 | 9,38612 Kč | 3 191,28 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |




