



649003013322 | |
|---|---|
DigiKey Part Number | 732-4760-ND |
Manufacturer | |
Manufacturer Product Number | 649003013322 |
Description | CONN RCPT HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 649003013322 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 50 | 8,73520 Kč | 436,76 Kč |
| 100 | 7,64330 Kč | 764,33 Kč |
| 200 | 7,09730 Kč | 1 419,46 Kč |
| 400 | 6,71935 Kč | 2 687,74 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




















