
64900013722DEC | |
|---|---|
DigiKey Part Number | 732-4889-ND |
Manufacturer | |
Manufacturer Product Number | 64900013722DEC |
Description | CONN PIN 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 64900013722DEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 50 | 1,67980 Kč | 83,99 Kč |
| 100 | 1,46990 Kč | 146,99 Kč |
| 500 | 1,36488 Kč | 682,44 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


















