3 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

648003113322

DigiKey Part Number
732-2878-ND
Manufacturer
Manufacturer Product Number
648003113322
Description
CONN RCPT HSG 3POS 1.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
648003113322 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 199
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
104,29400 Kč42,94 Kč
503,92380 Kč196,19 Kč
1003,16380 Kč316,38 Kč
5002,89858 Kč1 449,29 Kč
1 0002,65230 Kč2 652,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč