64800113722DEC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64800113722DEC

DigiKey Part Number
732-2881-ND
Manufacturer
Manufacturer Product Number
64800113722DEC
Description
CONN SOCKET 28-30AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
64800113722DEC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 258
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
103,07300 Kč30,73 Kč
502,80380 Kč140,19 Kč
1002,25450 Kč225,45 Kč
5002,08396 Kč1 041,98 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč