
645002113322 | |
|---|---|
DigiKey Part Number | 732-645002113322-ND |
Manufacturer | |
Manufacturer Product Number | 645002113322 |
Description | WR-WTB WIRE-TO-BOARD CONNECTORS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 645002113322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 3,10770 Kč | 310,77 Kč |
| 250 | 2,75072 Kč | 687,68 Kč |
| 500 | 2,43576 Kč | 1 217,88 Kč |
| 1 000 | 2,24679 Kč | 2 246,79 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


