Adapter Coaxial Connector RP-SMA Plug, Female Socket To SMA Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64430203211000

DigiKey Part Number
732-13870-ND
Manufacturer
Manufacturer Product Number
64430203211000
Description
COAX ADAPT SMA TO RP-SMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector RP-SMA Plug, Female Socket To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
64430203211000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
RP-SMA Plug, Female Socket
Convert To (Adapter End)
SMA Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
0.16dB
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1320,43000 Kč320,43 Kč
10307,62100 Kč3 076,21 Kč
25294,81200 Kč7 370,30 Kč
50269,19440 Kč13 459,72 Kč
150243,57820 Kč36 536,73 Kč
Manufacturers Standard Package
Unit Price without VAT:320,43000 Kč
Unit Price with VAT:387,72030 Kč