



64430203111000 | |
|---|---|
DigiKey Part Number | 732-13869-ND |
Manufacturer | |
Manufacturer Product Number | 64430203111000 |
Description | COAX ADAPT SMA TO RP-SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Plug, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 64430203111000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | RP-SMA Plug, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.16dB | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,26000 Kč | 192,26 Kč |
| 10 | 183,53300 Kč | 1 835,33 Kč |
| 25 | 174,72200 Kč | 4 368,05 Kč |
| 50 | 166,09840 Kč | 8 304,92 Kč |
| 150 | 148,66373 Kč | 22 299,56 Kč |
| Unit Price without VAT: | 192,26000 Kč |
|---|---|
| Unit Price with VAT: | 232,63460 Kč |









