



64430103211000 | |
|---|---|
DigiKey Part Number | 732-13868-ND |
Manufacturer | |
Manufacturer Product Number | 64430103211000 |
Description | COAX ADAPT SMA TO RP-SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 64430103211000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | RP-SMA Jack, Male Pin | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.16dB | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,34000 Kč | 194,34 Kč |
| 10 | 186,34500 Kč | 1 863,45 Kč |
| 25 | 170,03960 Kč | 4 250,99 Kč |
| 50 | 153,91280 Kč | 7 695,64 Kč |
| 150 | 137,60300 Kč | 20 640,45 Kč |
| Unit Price without VAT: | 194,34000 Kč |
|---|---|
| Unit Price with VAT: | 235,15140 Kč |











