Adapter Coaxial Connector SMB Plug, Female Socket To SMB Plug, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64416216211000

DigiKey Part Number
732-64416216211000-ND
Manufacturer
Manufacturer Product Number
64416216211000
Description
COAX ADAPT SMB TO SMB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMB Plug, Female Socket To SMB Plug, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
64416216211000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Snap-On, Snap-On
Series
Frequency - Max
4 GHz
Packaging
Bag
Center Contact Plating
Gold
Part Status
Active
Body Material
Brass
Adapter Type
Plug to Plug
Body Finish
Gold
Conversion Type
Same Series
Center Contact Material
Beryllium Copper
Adapter Series
Dielectric Material
Polytetrafluoroethylene (PTFE)
Center Gender
Female to Female
Mating Cycles
500
Convert From (Adapter End)
SMB Plug, Female Socket
Insertion Loss
0.20dB
Convert To (Adapter End)
SMB Plug, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1501,01000 Kč501,01 Kč
10459,16300 Kč4 591,63 Kč
100434,07070 Kč43 407,07 Kč
250408,95704 Kč102 239,26 Kč
500383,84512 Kč191 922,56 Kč
Manufacturers Standard Package
Unit Price without VAT:501,01000 Kč
Unit Price with VAT:606,22210 Kč