Adapter Coaxial Connector MCX Jack, Female Socket To MCX Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64406106111000

DigiKey Part Number
732-14236-ND
Manufacturer
Manufacturer Product Number
64406106111000
Description
COAX ADAPT MCX TO MCX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector MCX Jack, Female Socket To MCX Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
64406106111000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
MCX Jack, Female Socket
Convert To (Adapter End)
MCX Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
0.25dB
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1386,36000 Kč386,36 Kč
25345,62720 Kč8 640,68 Kč
50321,05940 Kč16 052,97 Kč
100296,49180 Kč29 649,18 Kč
250271,92412 Kč67 981,03 Kč
500223,00044 Kč111 500,22 Kč
Manufacturers Standard Package
Unit Price without VAT:386,36000 Kč
Unit Price with VAT:467,49560 Kč