
64403270211000 | |
|---|---|
DigiKey Part Number | 732-64403270211000-ND |
Manufacturer | |
Manufacturer Product Number | 64403270211000 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To TNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 64403270211000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | TNC Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.43dB | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,75000 Kč | 335,75 Kč |
| 10 | 305,18300 Kč | 3 051,83 Kč |
| 25 | 279,76280 Kč | 6 994,07 Kč |
| 100 | 258,24140 Kč | 25 824,14 Kč |
| 500 | 239,78812 Kč | 119 894,06 Kč |
| Unit Price without VAT: | 335,75000 Kč |
|---|---|
| Unit Price with VAT: | 406,25750 Kč |




