
64403116111000 | |
|---|---|
DigiKey Part Number | 732-64403116111000-ND |
Manufacturer | |
Manufacturer Product Number | 64403116111000 |
Description | COAX ADAPT SMA TO SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMB Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 64403116111000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMB Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.20dB | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,66000 Kč | 282,66 Kč |
| 10 | 259,16700 Kč | 2 591,67 Kč |
| 100 | 244,98580 Kč | 24 498,58 Kč |
| 250 | 230,83224 Kč | 57 708,06 Kč |
| 500 | 216,65950 Kč | 108 329,75 Kč |
| 1 000 | 188,33257 Kč | 188 332,57 Kč |
| Unit Price without VAT: | 282,66000 Kč |
|---|---|
| Unit Price with VAT: | 342,01860 Kč |



