5 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Male Pins Screw
Wurth Elektronik WR-CIRC M12 Circular Connectors | Datasheet Preview

643270100305

DigiKey Part Number
732-643270100305-ND
Manufacturer
Manufacturer Product Number
643270100305
Description
WR-CIRC M12 - SCREW - CODING A -
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
643270100305 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Metal
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Board Lock
Shielding
-
Current Rating (Amps)
5A
Voltage Rating
60V
Cable Opening
0.661" (16.80mm)
Operating Temperature
-40°C ~ 90°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1568,35000 Kč568,35 Kč
10520,98800 Kč5 209,88 Kč
100464,15250 Kč46 415,25 Kč
250407,31752 Kč101 829,38 Kč
500378,90000 Kč189 450,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:568,35000 Kč
Unit Price with VAT:687,70350 Kč