


643270100304 | |
|---|---|
DigiKey Part Number | 732-643270100304-ND |
Manufacturer | |
Manufacturer Product Number | 643270100304 |
Description | WR-CIRC M12 - SCREW - CODING A - |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | 643270100304 Models |
Category | Shell Material Metal |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Board Guide, Board Lock |
Shell Size - Insert M12-4 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Cable Opening 0.661" (16.80mm) |
Termination Screw | Operating Temperature -40°C ~ 90°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,19000 Kč | 614,19 Kč |
| 10 | 562,99800 Kč | 5 629,98 Kč |
| 100 | 501,58970 Kč | 50 158,97 Kč |
| 250 | 440,17016 Kč | 110 042,54 Kč |
| 500 | 409,46100 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 614,19000 Kč |
|---|---|
| Unit Price with VAT: | 743,16990 Kč |



