643220100408
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
643220100408
Wurth Elektronik WR-CIRC M12 Circular Connectors | Datasheet Preview

643220100408

DigiKey Part Number
732-643220100408-ND
Manufacturer
Manufacturer Product Number
643220100408
Description
WR-CIRC M12 - SCREW - CODING A -
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
643220100408 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
2A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-40°C ~ 90°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1369,43000 Kč369,43 Kč
10338,65200 Kč3 386,52 Kč
100301,69910 Kč30 169,91 Kč
250264,75680 Kč66 189,20 Kč
500246,28500 Kč123 142,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:369,43000 Kč
Unit Price with VAT:447,01030 Kč