5 Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Female Sockets Screw
Wurth Elektronik WR-CIRC M12 Circular Connectors | Datasheet Preview

643120100405

DigiKey Part Number
732-643120100405-ND
Manufacturer
Manufacturer Product Number
643120100405
Description
WR-CIRC M12 - SCREW - CODING A -
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
643120100405 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
5A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-40°C ~ 90°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1332,61000 Kč332,61 Kč
10304,89100 Kč3 048,91 Kč
100271,63010 Kč27 163,01 Kč
250238,36928 Kč59 592,32 Kč
500221,73888 Kč110 869,44 Kč
1 000205,10846 Kč205 108,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:332,61000 Kč
Unit Price with VAT:402,45810 Kč