Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable 250.0' (76.20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63915055721

DigiKey Part Number
732-63915055721-ND
Manufacturer
Manufacturer Product Number
63915055721
Description
CBL RIBN 50COND 0.025 GRAY 250'
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable 250.0' (76.20m)
Datasheet
 Datasheet
EDA/CAD Models
63915055721 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.026" (0.66mm)
Series
Ribbon Width
1.250" (31.75mm)
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
150 V
Cable Type
Flat Cable
Operating Temperature
-25°C ~ 105°C
Number of Conductors
50
Ratings
UL Style 2678
Pitch
Conductor Material
Copper, Tinned
Length
250.0' (76.20m)
Insulation Resistance
1GOhms
Wire Gauge
30 AWG
First Conductor Mark
Red
Shielding
Unshielded
Current Rating (Amps)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 590,44000 Kč11 590,44 Kč
1011 194,21000 Kč111 942,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11 590,44000 Kč
Unit Price with VAT:14 024,43240 Kč