Flat Ribbon Cable Gray 40 Conductors 0.025" (0.64mm) Flat Cable 3.28' (1000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63914055721CAB

DigiKey Part Number
732-63914055721CAB-ND
Manufacturer
Manufacturer Product Number
63914055721CAB
Description
CBL RIBN 40COND 0.025 GRAY 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 40 Conductors 0.025" (0.64mm) Flat Cable 3.28' (1000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
63914055721CAB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.026" (0.66mm)
Series
Ribbon Width
1.000" (25.40mm)
Packaging
Bag
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
150 V
Cable Type
Flat Cable
Operating Temperature
-25°C ~ 105°C
Number of Conductors
40
Ratings
UL Style 2678
Pitch
Conductor Material
Copper, Tinned
Length
3.28' (1000.00mm)
Insulation Resistance
1GOhms
Wire Gauge
30 AWG
First Conductor Mark
Red
Shielding
Unshielded
Current Rating (Amps)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1508,25000 Kč508,25 Kč
10465,84900 Kč4 658,49 Kč
100415,03700 Kč41 503,70 Kč
250364,21796 Kč91 054,49 Kč
500338,79760 Kč169 398,80 Kč
Manufacturers Standard Package
Unit Price without VAT:508,25000 Kč
Unit Price with VAT:614,98250 Kč