
63912655721CAB | |
|---|---|
DigiKey Part Number | 732-63912655721CAB-ND |
Manufacturer | |
Manufacturer Product Number | 63912655721CAB |
Description | CBL RIBN 26COND 0.025 GRAY 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.025" (0.64mm) Flat Cable 3.28' (1000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 63912655721CAB Models |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.026" (0.66mm) |
Series | Ribbon Width 0.650" (16.51mm) |
Packaging Bag | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 150 V |
Cable Type Flat Cable | Operating Temperature -25°C ~ 105°C |
Number of Conductors 26 | Ratings UL Style 2678 |
Pitch | Conductor Material Copper, Tinned |
Length 3.28' (1000.00mm) | Insulation Resistance 1GOhms |
Wire Gauge 30 AWG | First Conductor Mark Red |
Shielding Unshielded | Current Rating (Amps) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,48000 Kč | 377,48 Kč |
| 10 | 345,99300 Kč | 3 459,93 Kč |
| 100 | 308,24640 Kč | 30 824,64 Kč |
| 250 | 270,50416 Kč | 67 626,04 Kč |
| 500 | 251,62160 Kč | 125 810,80 Kč |
| Unit Price without VAT: | 377,48000 Kč |
|---|---|
| Unit Price with VAT: | 456,75080 Kč |



