63911055721
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63912055721CAB

DigiKey Part Number
732-63912055721CAB-ND
Manufacturer
Manufacturer Product Number
63912055721CAB
Description
CBL RIBN 20COND 0.025 GRAY 3.28'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.025" (0.64mm) Flat Cable 3.28' (1000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
63912055721CAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
20
Pitch
Length
3.28' (1000.00mm)
Wire Gauge
30 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.026" (0.66mm)
Ribbon Width
0.500" (12.70mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
150 V
Grade
-
Qualification
-
Operating Temperature
-25°C ~ 105°C
Ratings
UL Style 2678
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
Red
Current Rating (Amps)
1 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1280,26000 Kč280,26 Kč
10256,97500 Kč2 569,75 Kč
100228,93670 Kč22 893,67 Kč
250200,90608 Kč50 226,52 Kč
500186,87950 Kč93 439,75 Kč
1 000172,87393 Kč172 873,93 Kč
Manufacturers Standard Package
Unit Price without VAT:280,26000 Kč
Unit Price with VAT:339,11460 Kč