
63910615521 | |
|---|---|
DigiKey Part Number | 732-13959-ND |
Manufacturer | |
Manufacturer Product Number | 63910615521 |
Description | CBL RIBN 6COND 0.05 GRAY 250' |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
EDA/CAD Models | 63910615521 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | 250.0' (76.20m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.300" (7.62mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Current Rating (Amps) | 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 450,54000 Kč | 1 450,54 Kč |
| 5 | 1 329,59400 Kč | 6 647,97 Kč |
| 10 | 1 208,85500 Kč | 12 088,55 Kč |
| Unit Price without VAT: | 1 450,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 755,15340 Kč |


