
638363122004 | |
|---|---|
DigiKey Part Number | 732-638363122004-ND |
Manufacturer | |
Manufacturer Product Number | 638363122004 |
Description | WR-FAST_THT MALE RIGHT ANGLED HE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 638363122004 Models |
Category | Tab Thickness 0.031" (0.79mm) |
Manufacturer Würth Elektronik | Termination Solder |
Series | Insulation Non-Mating End Insulated |
Packaging Box | Mounting Type Through Hole, Right Angle |
Part Status Active | Features 4 Tabs |
Terminal Type Header | Color Black |
Gender Male | Contact Material Steel |
Tab Width 0.248" (6.30mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 27,55000 Kč | 275,50 Kč |
| 50 | 24,56780 Kč | 1 228,39 Kč |
| 100 | 21,39770 Kč | 2 139,77 Kč |
| 250 | 20,20896 Kč | 5 052,24 Kč |
| 500 | 18,22770 Kč | 9 113,85 Kč |
| 1 000 | 17,02539 Kč | 17 025,39 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

