
638363122002 | |
---|---|
DigiKey Part Number | 732-638363122002-ND |
Manufacturer | |
Manufacturer Product Number | 638363122002 |
Description | WR-FAST_THT MALE RIGHT ANGLED HE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 638363122002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Header | |
Gender | Male | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | 2 Tabs | |
Color | Black | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,79000 Kč | 14,79 Kč |
10 | 13,68500 Kč | 136,85 Kč |
50 | 12,18560 Kč | 609,28 Kč |
100 | 10,68580 Kč | 1 068,58 Kč |
250 | 10,12340 Kč | 2 530,85 Kč |
500 | 8,99856 Kč | 4 499,28 Kč |
1 000 | 8,24868 Kč | 8 248,68 Kč |
Unit Price without VAT: | 14,79000 Kč |
---|---|
Unit Price with VAT: | 17,89590 Kč |