
638263222008 | |
|---|---|
DigiKey Part Number | 732-638263222008-ND |
Manufacturer | |
Manufacturer Product Number | 638263222008 |
Description | WR-FAST_THT MALE VERTICAL HEADER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 638263222008 Models |
Category | Length - Overall 0.984" (25.00mm) |
Manufacturer Würth Elektronik | Termination Solder |
Series | Insulation Non-Mating End Insulated |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Features 8 Tabs |
Terminal Type Header | Color Black |
Gender Male | Contact Material Steel |
Tab Width 0.248" (6.30mm) | Contact Finish Tin |
Tab Thickness 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 40,04260 Kč | 2 002,13 Kč |
| Unit Price without VAT: | 40,04260 Kč |
|---|---|
| Unit Price with VAT: | 48,45155 Kč |

