0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

638263122007

DigiKey Part Number
732-638263122007-ND
Manufacturer
Manufacturer Product Number
638263122007
Description
WR-FAST_THT MALE RIGHT ANGLED HE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
638263122007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Box
Part Status
Active
Terminal Type
Header
Gender
Male
Tab Width
0.248" (6.30mm)
Tab Thickness
0.031" (0.79mm)
Tab Length
-
Length - Overall
-
Termination
Solder
Wire Gauge
-
Insulation
Non-Mating End Insulated
Mounting Type
Through Hole, Right Angle
Features
7 Tabs
Color
Black
Contact Material
Steel
Contact Finish
Tin
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
152,41000 Kč52,41 Kč
1048,87800 Kč488,78 Kč
5043,19460 Kč2 159,73 Kč
10037,70060 Kč3 770,06 Kč
25035,99552 Kč8 998,88 Kč
50032,20692 Kč16 103,46 Kč
1 00029,55420 Kč29 554,20 Kč
Manufacturers Standard Package
Unit Price without VAT:52,41000 Kč
Unit Price with VAT:63,41610 Kč