
638263122006 | |
|---|---|
DigiKey Part Number | 732-638263122006-ND |
Manufacturer | |
Manufacturer Product Number | 638263122006 |
Description | WR-FAST_THT MALE RIGHT ANGLED HE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 638263122006 Models |
Category | Tab Thickness 0.031" (0.79mm) |
Manufacturer Würth Elektronik | Termination Solder |
Series | Insulation Non-Mating End Insulated |
Packaging Box | Mounting Type Through Hole, Right Angle |
Part Status Active | Features 6 Tabs |
Terminal Type Header | Color Black |
Gender Male | Contact Material Steel |
Tab Width 0.248" (6.30mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 Kč | 47,34 Kč |
| 10 | 43,98400 Kč | 439,84 Kč |
| 50 | 39,03320 Kč | 1 951,66 Kč |
| 100 | 34,07790 Kč | 3 407,79 Kč |
| 250 | 32,29516 Kč | 8 073,79 Kč |
| 500 | 29,12470 Kč | 14 562,35 Kč |
| 1 000 | 27,12571 Kč | 27 125,71 Kč |
| Unit Price without VAT: | 47,34000 Kč |
|---|---|
| Unit Price with VAT: | 57,28140 Kč |

