
638207222008 | |
|---|---|
DigiKey Part Number | 732-638207222008-ND |
Manufacturer | |
Manufacturer Product Number | 638207222008 |
Description | WR-FAST_THT MALE VERTICAL HEADER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 638207222008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Header | |
Gender | Male | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.984" (25.00mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Through Hole | |
Features | 8 Tabs | |
Color | Black | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,20000 Kč | 52,20 Kč |
| 10 | 48,31000 Kč | 483,10 Kč |
| 50 | 42,81580 Kč | 2 140,79 Kč |
| 100 | 37,51110 Kč | 3 751,11 Kč |
| 250 | 35,61660 Kč | 8 904,15 Kč |
| 500 | 32,01706 Kč | 16 008,53 Kč |
| 1 000 | 29,17530 Kč | 29 175,30 Kč |
| Unit Price without VAT: | 52,20000 Kč |
|---|---|
| Unit Price with VAT: | 63,16200 Kč |


