0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

638207222006

DigiKey Part Number
732-638207222006-ND
Manufacturer
Manufacturer Product Number
638207222006
Description
WR-FAST_THT MALE VERTICAL HEADER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
638207222006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.984" (25.00mm)
Manufacturer
Würth Elektronik
Termination
Solder
Series
Insulation
Non-Mating End Insulated
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Features
6 Tabs
Terminal Type
Header
Color
Black
Gender
Male
Contact Material
Steel
Tab Width
0.248" (6.30mm)
Contact Finish
Tin
Tab Thickness
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
139,00000 Kč39,00 Kč
1036,26800 Kč362,68 Kč
5032,29680 Kč1 614,84 Kč
10028,13410 Kč2 813,41 Kč
25026,74760 Kč6 686,90 Kč
50023,97340 Kč11 986,70 Kč
1 00022,40819 Kč22 408,19 Kč
Manufacturers Standard Package
Unit Price without VAT:39,00000 Kč
Unit Price with VAT:47,19000 Kč