
638207222004 | |
|---|---|
DigiKey Part Number | 732-638207222004-ND |
Manufacturer | |
Manufacturer Product Number | 638207222004 |
Description | WR-FAST_THT MALE VERTICAL HEADER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 638207222004 Models |
Category | Length - Overall 0.984" (25.00mm) |
Manufacturer Würth Elektronik | Termination Solder |
Series | Insulation Non-Mating End Insulated |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Features 4 Tabs |
Terminal Type Header | Color Black |
Gender Male | Contact Material Steel |
Tab Width 0.248" (6.30mm) | Contact Finish Tin |
Tab Thickness 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 30,11500 Kč | 301,15 Kč |
| 50 | 26,74920 Kč | 1 337,46 Kč |
| 100 | 23,37900 Kč | 2 337,90 Kč |
| 250 | 22,19024 Kč | 5 547,56 Kč |
| 500 | 19,81272 Kč | 9 906,36 Kč |
| 1 000 | 18,59789 Kč | 18 597,89 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |

