
638207222003 | |
|---|---|
DigiKey Part Number | 732-638207222003-ND |
Manufacturer | |
Manufacturer Product Number | 638207222003 |
Description | WR-FAST_THT MALE VERTICAL HEADER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 638207222003 Models |
Category | Length - Overall 0.984" (25.00mm) |
Manufacturer Würth Elektronik | Termination Solder |
Series | Insulation Non-Mating End Insulated |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Features 3 Tabs |
Terminal Type Header | Color Black |
Gender Male | Contact Material Steel |
Tab Width 0.248" (6.30mm) | Contact Finish Tin |
Tab Thickness 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 19,02000 Kč | 190,20 Kč |
| 50 | 16,84300 Kč | 842,15 Kč |
| 100 | 14,66140 Kč | 1 466,14 Kč |
| 250 | 14,06744 Kč | 3 516,86 Kč |
| 500 | 12,68014 Kč | 6 340,07 Kč |
| 1 000 | 11,79379 Kč | 11 793,79 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |

