
636210050050 | |
|---|---|
DigiKey Part Number | 732-636210050050-ND |
Manufacturer | |
Manufacturer Product Number | 636210050050 |
Description | COAX CBL U.FL TO RP-SMA 1.9" |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 636210050050 Models |
Category | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Manufacturer Würth Elektronik | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 1.969" (50.00mm) |
Part Status Active | Cable Type 1.13mm OD Coaxial Cable |
Style U.FL (UMCC) to RP-SMA | Overall Impedance 50 Ohms |
1st Connector RP-SMA Jack | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Gray |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,88000 Kč | 388,88 Kč |
| 10 | 348,04200 Kč | 3 480,42 Kč |
| 25 | 313,92000 Kč | 7 848,00 Kč |
| 50 | 293,44700 Kč | 14 672,35 Kč |
| 100 | 272,97400 Kč | 27 297,40 Kč |
| 250 | 252,50096 Kč | 63 125,24 Kč |
| Unit Price without VAT: | 388,88000 Kč |
|---|---|
| Unit Price with VAT: | 470,54480 Kč |


