WR-UMRF_SMA_BlkCable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636208100050

DigiKey Part Number
732-636208100050-ND
Manufacturer
Manufacturer Product Number
636208100050
Description
COAX CBL U.FL TO SMA 1.9"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.37mm OD Coaxial Cable 1.969" (50.00mm)
Datasheet
 Datasheet
EDA/CAD Models
636208100050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC) to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1.969" (50.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 90°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1378,06000 Kč378,06 Kč
10338,16800 Kč3 381,68 Kč
25305,01440 Kč7 625,36 Kč
50285,12220 Kč14 256,11 Kč
100265,23000 Kč26 523,00 Kč
250245,33776 Kč61 334,44 Kč
Unit Price without VAT:378,06000 Kč
Unit Price with VAT:457,45260 Kč