
636201100500 | |
|---|---|
DigiKey Part Number | 732-636201100500-ND |
Manufacturer | |
Manufacturer Product Number | 636201100500 |
Description | COAX CBL U.FL TO U.FL 19.6" |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 636201100500 Models |
Category | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Manufacturer Würth Elektronik | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 19.69" (500.00mm) |
Part Status Active | Cable Type 1.37mm OD Coaxial Cable |
Style U.FL (UMCC) to U.FL (UMCC) | Overall Impedance 50 Ohms |
1st Connector U.FL (UMCC) Plug, Right Angle | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 98,43900 Kč | 984,39 Kč |
| 100 | 92,74820 Kč | 9 274,82 Kč |
| 250 | 87,03672 Kč | 21 759,18 Kč |
| 500 | 81,34668 Kč | 40 673,34 Kč |
| 1 000 | 69,92355 Kč | 69 923,55 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |

