
636201080100 | |
|---|---|
DigiKey Part Number | 732-636201080100-ND |
Manufacturer | |
Manufacturer Product Number | 636201080100 |
Description | COAX CBL U.FL TO U.FL 3.9" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 636201080100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,71000 Kč | 59,71 Kč |
| 10 | 54,44900 Kč | 544,49 Kč |
| 100 | 51,28890 Kč | 5 128,89 Kč |
| 250 | 48,14340 Kč | 12 035,85 Kč |
| 500 | 44,97842 Kč | 22 489,21 Kč |
| 1 000 | 38,68668 Kč | 38 686,68 Kč |
| Unit Price without VAT: | 59,71000 Kč |
|---|---|
| Unit Price with VAT: | 72,24910 Kč |


