
| 636201070500 | |
|---|---|
| DigiKey Part Number | 732-636201070500-ND | 
| Manufacturer | |
| Manufacturer Product Number | 636201070500 | 
| Description | COAX CBL U.FL TO U.FL 19.6" | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 19.69" (500.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 636201070500 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Style | U.FL (UMCC) to U.FL (UMCC) | |
| 1st Connector | U.FL (UMCC) Plug, Right Angle | |
| 1st Contact Gender | Female | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | U.FL (UMCC) Plug, Right Angle | |
| 2nd Contact Gender | Female | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 19.69" (500.00mm) | |
| Cable Type | 1.32mm OD Coaxial Cable | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 6 GHz | |
| Color | Black | |
| Features | - | |
| Operating Temperature | -40°C ~ 90°C | |
| Ingress Protection | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 110,27000 Kč | 110,27 Kč | 
| 10 | 100,59700 Kč | 1 005,97 Kč | 
| 100 | 94,76920 Kč | 9 476,92 Kč | 
| 250 | 88,94564 Kč | 22 236,41 Kč | 
| 500 | 83,12246 Kč | 41 561,23 Kč | 
| 1 000 | 71,47506 Kč | 71 475,06 Kč | 
| Unit Price without VAT: | 110,27000 Kč | 
|---|---|
| Unit Price with VAT: | 133,42670 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic