
636201040300 | |
|---|---|
DigiKey Part Number | 732-636201040300-ND |
Manufacturer | |
Manufacturer Product Number | 636201040300 |
Description | COAX CBL U.FL TO U.FL 11.8" |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 636201040300 Models |
Category | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Manufacturer Würth Elektronik | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 11.811" (300.00mm) |
Part Status Active | Cable Type 1.13mm OD Coaxial Cable |
Style U.FL (UMCC) to U.FL (UMCC) | Overall Impedance 50 Ohms |
1st Connector U.FL (UMCC) Plug, Right Angle | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 60,15900 Kč | 601,59 Kč |
| 100 | 56,69460 Kč | 5 669,46 Kč |
| 250 | 53,20892 Kč | 13 302,23 Kč |
| 500 | 49,72326 Kč | 24 861,63 Kč |
| 1 000 | 42,75214 Kč | 42 752,14 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

