Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636201040250

DigiKey Part Number
732-636201040250-ND
Manufacturer
Manufacturer Product Number
636201040250
Description
COAX CBL U.FL TO U.FL 9.8"
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
EDA/CAD Models
636201040250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
U.FL (UMCC) Plug, Right Angle
Manufacturer
Würth Elektronik
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
9.843" (250.00mm)
Part Status
Active
Cable Type
1.13mm OD Coaxial Cable
Style
U.FL (UMCC) to U.FL (UMCC)
Overall Impedance
50 Ohms
1st Connector
U.FL (UMCC) Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1057,95400 Kč579,54 Kč
10054,61580 Kč5 461,58 Kč
25051,25612 Kč12 814,03 Kč
50047,89644 Kč23 948,22 Kč
1 00041,19829 Kč41 198,29 Kč
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč