Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636201040100

DigiKey Part Number
732-636201040100-ND
Manufacturer
Manufacturer Product Number
636201040100
Description
COAX CBL U.FL TO U.FL 3.9"
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
636201040100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
U.FL (UMCC) Plug, Right Angle
Manufacturer
Würth Elektronik
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
3.937" (100.00mm)
Part Status
Active
Cable Type
1.13mm OD Coaxial Cable
Style
U.FL (UMCC) to U.FL (UMCC)
Overall Impedance
50 Ohms
1st Connector
U.FL (UMCC) Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1050,89900 Kč508,99 Kč
10047,95940 Kč4 795,94 Kč
25044,97772 Kč11 244,43 Kč
50042,03800 Kč21 019,00 Kč
1 00036,13756 Kč36 137,56 Kč
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč