


634108185421 | |
|---|---|
DigiKey Part Number | 732-634108185421TR-ND - Tape & Reel (TR) 732-634108185421CT-ND - Cut Tape (CT) 732-634108185421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 634108185421 |
Description | CONN MOD JACK 8P8C WR-MJ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 634108185421 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 10 | 111,77200 Kč | 1 117,72 Kč |
| 50 | 103,33120 Kč | 5 166,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 91,11453 Kč | 13 667,18 Kč |
| 750 | 80,97501 Kč | 60 731,26 Kč |
| 1 050 | 75,51221 Kč | 79 287,82 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |



