



634008137521 | |
|---|---|
DigiKey Part Number | 732-634008137521TR-ND - Tape & Reel (TR) 732-634008137521CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 634008137521 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 634008137521 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -40°C ~ 95°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 50 | 57,15660 Kč | 2 857,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 49,10590 Kč | 4 910,59 Kč |
| 500 | 44,52920 Kč | 22 264,60 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |















